Low

AVX  ND03R00104J--  THERMISTOR, NTC, 100K, 3.5MM

AVX ND03R00104J--
AVX ND03R00104J--
Technical Data Sheet (111.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX ND03R00104J--
AVX ND03R00104J--

Product Overview

The ND03R00104J-- is a 2-pin general purpose NTC Disc Thermistor with epoxy-phenolic resin coating and radial copper wire tinned leads. This ND03 series through hole mounting disc thermistor is suitable for alarm and temperature measurement, temperature regulation, level detection and compensation.
  • 0.25W Maximum dissipation at 25°C
  • 10s Thermal time constant
  • 5mW/°C Thermal dissipation factor

Product Information

Zero Power Resistance at 25°C:
100kohm
Product Range:
ND03 Series
Beta Value (K):
4400K
Thermistor Mounting:
Through Hole
Thermistor Case Style:
-
Thermistor Terminals:
Radial Leaded
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Security;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Similar Products