Low

AVX  AR215A822J4R*  Multilayer Ceramic Capacitor, 8200 pF, 50 V, SkyCap AR Series, ± 5%, Radial Leaded, C0G / NP0

AVX AR215A822J4R*
Technical Data Sheet (233.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
8200pF
Voltage Rating:
50V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
C0G / NP0
Packaging:
Cut Tape
Lead Spacing:
5.08mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.001

Alternatives

CERAMIC CAPACITOR 8200PF 50V, C0G, 5%, RADIAL

MULTICOMP

9,955 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.10 10+ Php26.70 100+ Php25.80 500+ Php24.40 more…

Buy