Low

AVX  AR205F103K4R*  Multilayer Ceramic Capacitor, 0.01 µF, 50 V, SkyCap AR Series, ± 10%, Radial Leaded, X8R

AVX AR205F103K4R*
Manufacturer:
AVX AVX
Manufacturer Part No:
AR205F103K4R*
Order Code:
1672244
Product Range
SkyCap AR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating:
50V
Product Range:
SkyCap AR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
X8R
Packaging:
Cut Tape
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0002