Low

AVX  06035A160JAT2A  CERAMIC CAPACITOR 16PF 50V, C0G, 5%, 0603, FULL REEL

AVX 06035A160JAT2A
Technical Data Sheet (162.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
16pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
0

Alternatives

Similar Products