Low

AVDEL  7488-9490  MANDREL/NOSEPIECE-M5

AVDEL 7488-9490
Technical Data Sheet (42.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Size (mm):
-
Thread Size - Imperial:
-
Thread Size - Metric:
M5
Body Length:
-
External Diameter:
-
Fastener Material:
-
Wire Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82055980
Weight (kg):
.018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.