Low

ATMEL  ATTINY2313V-10MU  8 Bit Microcontroller, Low Power High Performance, ATtiny, 10 MHz, 2 KB, 128 Byte, 20 Pins, QFN

ATMEL ATTINY2313V-10MU
ATMEL ATTINY2313V-10MU
Technical Data Sheet (514.55KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATTINY2313V-10MU
ATMEL ATTINY2313V-10MU

Product Overview

The ATTINY2313V-10MU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny2313 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny2313 provides 2kB of in-system programmable flash, 128byte EEPROM and 128byte SRAM. The device supports a throughput of 10MIPS at 10MHz.
  • Utilizes the AVR RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • One 8-bit timer/counter with prescaler and two PWM channels
  • One 16-bit timer/counter with separate prescaler, compare and capture mode
  • Four PWM channels
  • On-chip analog comparator
  • Programmable watchdog timer with on-chip oscillator
  • USI-universal serial interface
  • Full duplex USART
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low-power idle, power-down and standby modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
10MHz
Program Memory Size:
2KB
RAM Memory Size:
128Byte
No. of Pins:
20Pins
MCU Case Style:
QFN
No. of I/O's:
18I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000747