Low

ATMEL  ATTINY13-20MU  8 Bit Microcontroller, ATtiny, 20 MHz, 1 KB, 64 Byte, 20 Pins, MLF

ATMEL ATTINY13-20MU
Technical Data Sheet (560.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
ATtiny
CPU Speed:
20MHz
Program Memory Size:
1KB
RAM Memory Size:
64Byte
No. of Pins:
20Pins
MCU Case Style:
MLF
No. of I/O's:
6I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
tinyAVR Microcontrollers
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.01

Associated Products