Low

MICROCHIP  ATSAMA5D43A-CU  Microprocessor, ARM Cortex-A5, SAMA5D4 Series, 528 MHz, 1.1 V to 1.32 V, LFBGA-289

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMA5D43A-CU
Order Code:
2450653
Product Range
SAMA5D4 Series
Technical Datasheet:
See all Technical Docs
MICROCHIP ATSAMA5D43A-CU
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SAMA5D4 Series
Program Memory Size:
-
No. of Pins:
289Pins
MPU Case Style:
LFBGA
Supply Voltage Min:
1.1V
Supply Voltage Max:
1.32V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
CPU Speed:
528MHz
Embedded Interface Type:
Ethernet, I2C, SPI, UART, USB
Packaging:
Cut Tape
MPU Core Size:
32bit
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.003194

Associated Products