Low

ATMEGA644V-10AU - 

8 Bit Microcontroller, Low Power High Performance, AVR Family ATmega64 Series Microcontrollers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATMEGA644V-10AU
Order Code:
1288341
Product Range
AVR Family ATmega64 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATMEGA644V-10AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 64kB ISP flash memory with read-while-write capabilities, 2kB EEPROM, 4kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, real time counter, three flexible timers/counters with compare modes and PWM, 2 USARTs, byte oriented 2-wire serial interface, 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock-cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 Powerful instructions-most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • JTAG (IEEE std. 1149.1 compliant) interface
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • Interrupt and wake-up on pin change
  • Two 8-bit timers/counters with separate prescaler and compare mode
  • One 16-bit timer/counter with separate prescaler, compare mode and capture mode
  • Real-time counter with separate oscillator
  • Six PWM channels
  • One programmable serial USART
  • Master/Slave SPI serial interface

Applications

Industrial

Product Information

:
AVR Family ATmega64 Series Microcontrollers
:
10MHz
:
64KB
:
4KB
:
44Pins
:
TQFP
:
32I/O's
:
I2C, SPI, UART
:
1.8V
:
5.5V
:
AVR
:
ATmega64
:
Each
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

77 In stock

77 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
Php373.60 Php 373.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php373.60
25 + Php342.90
100 + Php310.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.