Low

ATMEL  ATMEGA165PV-8AU  8 Bit Microcontroller, Low Power High Performance, ATmega, 16 MHz, 16 KB, 1 KB, 64 Pins, TQFP

Technical Data Sheet (656.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ATMEL ATMEGA165PV-8AU
Video

Product Information

Controller Family/Series:
ATmega
CPU Speed:
16MHz
Program Memory Size:
16KB
RAM Memory Size:
1KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
54I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ATMega Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002913

Associated Products