Low

ATAVRDRAGON - 

Development Board, AVR Dragon, Supports 8-Bit/32-Bit AVR Devices With On Chip Debug Capability

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATAVRDRAGON
Order Code:
1455088
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATAVRDRAGON is an development tool used to debug AVR microcontrollers, AVR Dragon is fully supported by AVR Studio. The AVR Dragon sets a new standard for low cost development tools for 8bit and 32bit AVR devices with on chip debug (OCD) capability. It can perform a symbolic debug on all devices with OCD with SPI, JTAG, PDI, high voltage serial programming, parallel programming, and aWire modes, and supports debugging using SPI, JTAG, PDI interfaces. AVR Dragon supports all programming modes for the Atmel AVR device family. It also include full emulation support for devices with 32kB or less flash memory. A development area lets designers build their own circuitry or add sockets for the desired device footprint. The debugger also supports NanoTrace, depending on the OCD module on the AVR device, using the target device's memory. AVR Dragon is powered by the USB cable, and can also source an external target with up to 300mA (from the VCC connector) when programming or debugging.
  • Supports up to 3 hardware program breakpoints or 1 maskable data breakpoint
  • Supports up to 32 software breakpoints
  • On board 128kB SRAM for fast statement level stepping
  • Robust level converters support 1.8V to 5.5V target operation
  • Uploads 256Kb code in ~60 seconds (XMEGA using JTAG interface)
  • Full-speed USB 2.0 compliant host interface (12MB/s)
  • Firmware upgradeable for supporting future AVR devices
  • Supports NanoTrace
  • USB powered, and capable of sourcing power to an external target

Applications

Automotive, Motor Drive & Control, Communications & Networking, Building Automation, Security, Consumer Electronics, Audio, Industrial, Sensing & Instrumentation

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Debugger
:
AVR
:
AVR
:
megaAVR
:
AVR Dragon unit
:
High Voltage Serial Programming, Parallel Programming, Supports Up to 32 Software Breakpoints
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php10,879.70

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php7,704.40

Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ Php4,270.30

Associated Products

Related Searches

117 In stock

22 available for same day despatch

95 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

40 will be available for despatch on 06 28, 18

75 will be available for despatch on 08 16, 18

75 will be available for despatch on 08 27, 18

85 will be available for despatch on 10 4, 18

More stock available week commencing 12/3/18
Php3,503.10 Php 3503.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php3,503.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.