Low

ATMEL  AT89C5131A-PUTUM  IC, 8BIT MCU, C51/C251, 48MHZ, 32-QFN

ATMEL AT89C5131A-PUTUM
Technical Data Sheet (1.76MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
AT89C51
CPU Speed:
48MHz
Program Memory Size:
32KB
RAM Memory Size:
1KB
No. of Pins:
32Pins
MCU Case Style:
QFN
No. of I/O's:
34I/O's
Embedded Interface Type:
SPI, TWI, UART, USB
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.001012