Low

H21CG1R2 - 

Rocker Switch, Illuminated, DPST, On-Off, Red, Panel, 16 A

H21CG1R2 - Rocker Switch, Illuminated, DPST, On-Off, Red, Panel, 16 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APEM APEM
Manufacturer Part No:
H21CG1R2
Order Code:
9968288
Product Range
H Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Illuminated
:
DPST
:
On-Off
:
Red
:
Panel
:
16A
:
250V
:
-
:
H Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H series Snap-in Rocker Switch available in single and double pole models with smooth action and tactile response. It has bezels, actuators and lenses available in a wide range of colours with 6.3mm solder-lug and quick-connect terminals.
  • Higher power load ratings
  • Unique double rocker design with integral illumination
  • Choice of 125 or 250V neon indicator lamp
  • Illuminated and non-illuminated models
  • 10000 Operations minimum at full load electrical life
  • 100000 Operations mechanical life

Applications

Industrial

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

100 will be available for despatch on 07 9, 18

100 will be available for despatch on 08 27, 18

More stock available week commencing 11/19/18

Contact me when back in stock

Php610.20 Php 610.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php610.20