Low

ANSMANN  5707073/UK  Charger,PowerLine 5 Mob UK

ANSMANN 5707073/UK
Technical Data Sheet (1.44MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Charger Type:
Desktop
Battery Technologies Supported:
-
Supply Voltage:
230V
Battery Size Code:
AAA, AA, C, D, PP3
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (20-Jun-2016)
Output Voltage:
12 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044055
Weight (kg):
1.04

Alternatives

CHARGER, BATTERY, D/C/AA/AAA/PP3, 240V

ANSMANN

1 in stock

Price for: Each

1+ Php3,890.30 5+ Php3,766.60 10+ Php3,573.00

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.