Low

ANALOG DEVICES  SSM2135SZ  Audio Power Amplifier, AB, 2 Channel, ± 2V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES SSM2135SZ
Technical Data Sheet (381.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SSM2135SZ is a dual single-supply Audio Op-amp permits excellent performance in portable or low power audio systems, with an operating supply range of 4 to 36V or ±2 to ±18V. The unity-gain stable device has very low voltage noise of 5.2nV/√Hz and total harmonic distortion plus noise below 0.01% over normal signal levels and loads. Such characteristics are enhanced by wide output swing and load drive capability. Unique output stage permits output swing approaching the rail under moderate load conditions. Under severe loading, the SSM2135 still maintains a wide output swing with ultralow distortion. Particularly well suited for computer audio systems and portable digital audio units, the SSM2135 can perform preamplification, headphone and speaker driving and balanced line driving and receiving.
  • Excellent sonic characteristics
  • High output drive capability
  • Unity-gain stable
  • 3.5MHz Gain bandwidth

Product Information

Amplifier Class:
AB
No. of Channels:
2 Channel
Output Power:
-
Supply Voltage Range:
± 2V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Load Impedance:
10kohm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Audio;
  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000178

Associated Products