Low

ANALOG DEVICES  REF02CSZ  Voltage Reference, Precision, Series - Fixed, REF02 Series, 5V, NSOIC-8

ANALOG DEVICES REF02CSZ
Technical Data Sheet (666.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The REF02CSZ is a precision 5V voltage reference/temperature transducer in 8 lead NSOIC package. It provides stable 5V output with minimal change of variations in supply voltage, ambient temperature or load conditions. It is used with an external buffer and simple resistor network. The TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on device for fine adjustment of output voltage. The small footprint, wide supply range and application versatility makes REF02CSZ references as ideal for general purpose application.
  • 5V output voltage
  • Initial accuracy is ±50mV
  • Temperature coefficient of ±20ppm/°C
  • Low noise of 15µV (peak to peak)
  • Adjustable output (±2.7% minimum)
  • Wide supply voltage range from 7V to 36V
  • Low supply current of 1mA
  • High load driving capability of 8mA
  • Temperature output function
  • Operating temperature range from -40°C to 85°C
ESD (electrostatic discharge) sensitive device, proper precaution should be taken to avoid performance degradation or loss of functionality.

Product Information

Product Range:
REF02 Series
Voltage Reference Type:
Series - Fixed
Reference Voltage:
5V
Initial Accuracy:
50mV
Temperature Coefficient:
± 20ppm/°C
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Aerospace, Defence, Military

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000176

Associated Products