Low

ANALOG DEVICES  OP467GSZ  Operational Amplifier, Quad, 28 MHz, 4 Amplifier, 170 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

ANALOG DEVICES OP467GSZ
Technical Data Sheet (481.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OP467GSZ is a high speed precision quad Operational Amplifier offers the performance of a high speed op-amp combined with the advantages of a precision op-amp. The OP467 is an ideal choice for applications where, traditionally, more than one op-amp was used to achieve this level of speed and precision. The internal compensation of the OP467 ensures stable unity-gain operation and it can drive large capacitive loads without oscillation. With a gain bandwidth product of 28MHz driving a 30pF load, output slew rate is 170V/µs and settling time to 0.01% in less than 200ns, the OP467 provides excellent dynamic accuracy in high speed data acquisition systems. The channel-to-channel separation is typically 60dB at 10MHz. The DC performance of the OP467 includes less than 0.5mV of offset, a voltage noise density below 6nV/√Hz and a total supply current under 10mA. The common-mode rejection ratio (CMRR) is typically 85dB. The power supply rejection ratio (PSRR) is typically 107dB.
  • Drives capacitive loads
  • Unity-gain stable
  • <200ns to 0.01% Fast settling time
  • <500µV Low offset voltage
  • <10mA Low supply current

Product Information

Bandwidth:
28MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
170V/µs
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
OP467 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000806

Associated Products

Similar Products