Low

ANALOG DEVICES  OP293FSZ  Operational Amplifier, Dual, 2 Amplifier, 35 MHz, 0.015 V/µs, 2V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES OP293FSZ
Manufacturer Part No:
OP293FSZ
Order Code:
9994394
Product Range
OP293 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OP293FSZ is a micropower dual Operational Amplifier features high precision, low supply current and the ability to operate at low voltages. For high-performance in single-supply systems, the input and output ranges include ground and the outputs swing ...
  • No phase reversal
  • Unity-gain stable
  • 600V/mV High open-loop gain
  • 15µA/amplifier Low supply current
  • 100µV Maximum low offset voltage

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
35MHz
Slew Rate:
0.015V/µs
Supply Voltage Range:
2V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
OP293 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Portable Devices;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000183

Associated Products

Similar Products