Low

ANALOG DEVICES  OP279GSZ  Operational Amplifier, Dual, 5 MHz, 2 Amplifier, 3 V/µs, 4.5V to 12V, SOIC, 8 Pins

ANALOG DEVICES OP279GSZ
Technical Data Sheet (254.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OP279GSZ is a Rail-to-rail High Output Current Operational Amplifier designed for low voltage applications that require either current or capacitive load drive capability. It can sink and source currents of ±60mA and are stable with capacitive loads to 10nF. Applications that benefit from high output current of the OP279 include driving headphones, displays, transformers and power transistors. The powerful output is combined with a unique input stage that maintains very low distortion with wide common-mode range, even in single supply designs. This can be used as a buffer to provide much greater drive capability than can usually be provided by CMOS outputs. CMOS ASICs and DAC often have outputs that can swing to both the positive supply and ground, but cannot drive more than a few milliamps. Bandwidth is typically 5MHz and the slew rate is 3V/µs, making this amplifier well suited for single supply applications that require audio bandwidths when used in high gain configurations.
  • Rail-to-rail inputs and outputs
  • High output current (60mA)
  • Single supply
  • Wide bandwidth
  • High slew rate
  • Low distortion (0.01%)
  • Unity gain stable
  • No phase reversal
  • Short-circuit protection
  • Drives 10nF capacitive loads
ESD sensitive device, take proper precaution while handling the device.

Product Information

Bandwidth:
5MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
3V/µs
Supply Voltage Range:
4.5V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
OP279 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Communications & Networking;
  • Power Management;
  • Computers & Computer Peripherals;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000162

Alternatives

Operational Amplifier, Dual, 5 MHz, 2 Amplifier, 6 V/µs, 4.5V to 16V, MSOP, 8 Pins

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php242.00 25+ Php219.90 100+ Php203.20 250+ Php189.10 more…

Buy

Associated Products

Similar Products