Low

ANALOG DEVICES  HMC987LP5E  FANOUT BUFFER, 1:9, 8GHZ, QFN-32

ANALOG DEVICES HMC987LP5E
Manufacturer Part No:
HMC987LP5E
Order Code:
2456462
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC987LP5E is a 1-to-9 low noise Fan-out Buffer designed for low noise clock distribution. It is intended to generate relatively square wave outputs with rise/fall time of <100ps. The low skew and jitter outputs of the HMC987LP5E, combined with its fast rise/fall times, leads to controllable low-noise switching of downstream circuits such as mixers, ADCs/DACs or SerDes devices. The noise floor is particularly important in these applications, when the clock network bandwidth is wide enough to allow square wave switching. The input stage can be driven single-ended or differentially, in a variety of signal formats (CML, LVDS, LVPECL or CMOS), AC or DC coupled. The input stage also features adjustable input impedance. It has 8 LVPECL outputs and 1 CML output with adjustable swing/power-level in 3dB steps.
  • One adjustable power CML/RF output
  • Serial or parallel control, hardware chip-enable
  • LVPECL, LVDS, CML and CMOS Compatible inputs
  • Up to 8 differential or 16 single-ended LVPECL outputs
  • <1µA Power down current
  • -166dBc/Hz at 2GHz Ultra-low noise floor

Product Information

Clock IC Type:
Fanout Buffer
Frequency:
8GHz
No. of Outputs:
9Outputs
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Clock IC Case Style:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military
  • Avionics
  • Medical
  • Imaging, Video & Vision

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000244

Similar Products