Low

ANALOG DEVICES  HMC976LP3E  LDO Voltage Regulator, Adjustable, 3.3V to 5.5V in, 300mV drop, 1.8V to 5.1V/400mA out, QFN-16

ANALOG DEVICES HMC976LP3E
Manufacturer Part No:
HMC976LP3E
Order Code:
2456464
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
3.3V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.8V
Adjustable Output Voltage Max:
5.1V
Output Current:
400mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001