Low

HMC962LC4 - 

RF Amplifier IC, 10 dB Gain / 2.7 dB Noise, DC to 26.5 GHz, 3.5 V, HQFN-24

HMC962LC4 - RF Amplifier IC, 10 dB Gain / 2.7 dB Noise, DC to 26.5 GHz, 3.5 V, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC962LC4
Order Code:
2456562
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC962LC4 is a self-biased GaAs MMIC Low Noise Amplifier operates between 7.5 and 26.5GHz, providing 13dB of small signal gain, 2.5dB noise figure and output IP3 of +23dBm, while requiring only 70mA from a +3.5V supply. The P1dB output power of +13dBm enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC962LC4 also features I/Os that are DC blocked and internally matched to 50R, making it ideal for high capacity microwave radios and VSAT applications.
  • 50R Matched input/output

Applications

RF Communications, Aerospace, Defence, Military, Test & Measurement

Product Information

:
-
:
26.5GHz
:
10dB
:
2.7dB
:
HQFN
:
24Pins
:
-
:
3.5V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
Php3,671.90 Php 3671.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php3,671.90
5 + Php3,568.10
10 + Php3,426.10
25 + Php3,180.30
100 + Php2,975.00
250 + Php2,872.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.