Low

ANALOG DEVICES  HMC920LP5E  ACTIVE BIAS CONTROLLER, QFN-32

ANALOG DEVICES HMC920LP5E
Technical Data Sheet (1.71MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
Active Bias Controller
Supply Voltage Min:
5V
Supply Voltage Max:
16.5V
IC Package Type:
QFN
No. of Pins:
32Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00121

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.