Low

ANALOG DEVICES  HMC907LP5E  RF Amplifier IC, 11.5 dB Gain / 4 dB Noise, 200 MHz to 22 GHz, 10 V / 350 mA supply, HQFN-32

ANALOG DEVICES HMC907LP5E
Manufacturer Part No:
HMC907LP5E
Order Code:
2456560
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
200MHz
Frequency Max:
22GHz
Gain:
11.5dB
Noise Figure Typ:
4dB
RF IC Case Style:
HQFN
No. of Pins:
32Pins
Supply Voltage Min:
-
Supply Voltage Max:
10V
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000726