Low

ANALOG DEVICES  HMC903  RF Amplifier IC, 19 dB Gain / 1.6 dB Noise, 6 GHz to 18 GHz, 3.5 V / 90 mA supply, Die-6

ANALOG DEVICES HMC903
ANALOG DEVICES HMC903
Manufacturer Part No:
HMC903
Order Code:
2456558
Product Range
HMC903G Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES HMC903
ANALOG DEVICES HMC903

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
6GHz
Frequency Max:
18GHz
Gain:
19dB
Noise Figure Typ:
1.6dB
RF IC Case Style:
Die
No. of Pins:
-
Supply Voltage Min:
-
Supply Voltage Max:
3.5V
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
HMC903G Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000003