Low

ANALOG DEVICES  HMC833LP6GE  Phase Lock Loop IC, Synthesizer & VCO, 6 GHz, 3 V to 3.5 V supply, VQFN-40

ANALOG DEVICES HMC833LP6GE
Manufacturer Part No:
HMC833LP6GE
Order Code:
2456473
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC833LP6GE is a low noise wide band fractional-N Phase-Locked-Loop (PLL) that features an integrated voltage controlled oscillator (VCO) with a fundamental frequency of 1500 to 3000MHz and an integrated VCO output divider (divide by 1/2/4/6.../60/62) and doubler, that together allow the HMC833LP6GE to generate frequencies from 25 to 6000MHz. The integrated Phase Detector (PD) and delta-sigma modulator, capable of operating at up to 100MHz, permit wider loop-bandwidths with excellent spectral performance. The HMC833LP6GE features industry leading phase noise and spurious performance, across all frequencies that enable it to minimize blocker effects and improve receiver sensitivity and transmitter spectral purity.
  • -110dBc/Hz in Band typical ultra low phase noise
  • Exact frequency mode
  • Built in digital self test

Product Information

PLL Type:
Synthesizer & VCO
Frequency:
6GHz
No. of Pins:
40Pins
PLL Case Style:
VQFN
Supply Voltage Min:
3V
Supply Voltage Max:
3.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Test & Measurement;
  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000412

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.