Low

ANALOG DEVICES  HMC812LC4  RF ATTENUATOR, 30GHZ, HQFN-24

ANALOG DEVICES HMC812LC4
Technical Data Sheet (871.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Max:
30000MHz
Frequency Min:
5000MHz
Attenuation - Typical:
30dB
RF Attenuator Type:
Voltage Controlled Attenuator
Insertion Loss:
4dB
Control Voltage Min:
-3V
Control Voltage Max:
0V
RF Input Power:
25dBm
RF IC Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Operating Temperature Max:
85
Product Range:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.013608