Low

ANALOG DEVICES  HMC773LC3B  DOUBLE BALANCED MIXER, 6-26GHZ, HQFN-12

ANALOG DEVICES HMC773LC3B
Manufacturer Part No:
HMC773LC3B
Order Code:
2456600
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
6GHz
Frequency Max:
26GHz
Supply Voltage Min:
-
Supply Voltage Max:
-
RF IC Case Style:
HQFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004536

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.