Low

ANALOG DEVICES  HMC732LC4B  VCO W/BUFFER AMP, 6-12GHZ, HQFN-24

ANALOG DEVICES HMC732LC4B
Technical Data Sheet (726.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
-
Oscillator Case:
HQFN
Supply Voltage Nom:
5V
Product Range:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006728

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.