Low

ANALOG DEVICES  HMC704LP4E  Phase Lock Loop IC, Frequency Synthesis, 8 GHz, 3 V to 3.5 V supply, HQFN-24

ANALOG DEVICES HMC704LP4E
Manufacturer Part No:
HMC704LP4E
Order Code:
2456469
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC704LP4E is an integrated Frequency Synthesizer designed for the best phase noise and lowest spurious content. Fabricated in a SiGe BiCMOS process, this Fractional-N frequency synthesizer consists of a very low noise digital phase detector, VCO divider, reference divider and a precision controlled charge pump. Ultra low in-close phase noise and low spurious allows wide loop bandwidths for faster frequency hopping and low micro-phonics. Exact frequency mode with 24-bit fractional modulator provides the ability to generate fractional frequencies with zero frequency error, an important feature for Digital Pre-Distortion systems. The serial interface offers read back capability and is compatible with a wide variety of protocols.
  • 100MHz High PFD rate
  • Low noise

Product Information

PLL Type:
Frequency Synthesis
Frequency:
8GHz
No. of Pins:
24Pins
PLL Case Style:
HQFN
Supply Voltage Min:
3V
Supply Voltage Max:
3.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Wireless;
  • Automotive;
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000397

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.