Low

ANALOG DEVICES  HMC653LP2E  RF ATTENUATOR, 25GHZ, HDFN-6

ANALOG DEVICES HMC653LP2E
Technical Data Sheet (969.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Max:
25000MHz
Frequency Min:
0MHz
Attenuation - Typical:
3dB
RF Attenuator Type:
Fixed Attenuator
Insertion Loss:
-
Control Voltage Min:
-
Control Voltage Max:
-
RF Input Power:
26dBm
RF IC Case Style:
SMD
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Operating Temperature Max:
85 °C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000145