Low

ANALOG DEVICES  HMC634LC4  RF AMP, 20DB, 20GHZ, 5V, HQFN-24

ANALOG DEVICES HMC634LC4
Technical Data Sheet (698.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
5GHz
Frequency Max:
20GHz
Gain:
20dB
Noise Figure Typ:
7.5dB
RF IC Case Style:
HQFN
No. of Pins:
24Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
HMC634G Series
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000454