Low

ANALOG DEVICES  HMC634  RF Amplifier IC, 20 dB Gain / 7.5 dB Noise, 5 GHz to 20 GHz, 5 V / 180 mA supply, Die-7

ANALOG DEVICES HMC634
ANALOG DEVICES HMC634
Manufacturer Part No:
HMC634
Order Code:
2456541
Product Range
HMC634G Series
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES HMC634
ANALOG DEVICES HMC634

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
5GHz
Frequency Max:
20GHz
Gain:
20dB
Noise Figure Typ:
7.5dB
RF IC Case Style:
Die
No. of Pins:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
HMC634G Series
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000003