Low

HMC629LP4E - 

RF ATTENUATOR, 6GHZ, 5V, HQFN-24

HMC629LP4E - RF ATTENUATOR, 6GHZ, 5V, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC629LP4E
Order Code:
2456539
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC629LP4E is a broadband 4-bit GaAs Digital Serial and Parallel Control Attenuator which operates between DC to 6GHz. This versatile digital attenuator incorporates OFF-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible and accepts either a three wire serial input or a 4-bit parallel word. For applications which require only 33dB of attenuation range, the HMC629LP4(E) provides excellent attenuation accuracy up to 10GHz.
  • 3dB LSB steps to 45dB
  • Power-up state selection
  • 2.5dB Low insertion loss
  • TTL/CMOS compatible, serial, parallel or latched parallel control
  • ±0.25dB Typical step error

Applications

RF Communications, Test & Measurement

Product Information

:
6GHz
:
0Hz
:
3dB
:
45dB
:
2.5dB
:
4bit
:
-
:
5V
:
28dBm
:
QFN
:
24Pins
:
85°C
:
-40°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Php1,089.20 Php 1089.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,089.20
5 + Php1,019.30
10 + Php989.50
25 + Php915.50
50 + Php866.10
100 + Php841.20
250 + Php763.70
500 + Php715.60
1000 + Php660.80
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.