Low

ANALOG DEVICES  HMC624ALP4E  RF ATTENUATOR, 6GHZ, 5V, HQFN-24

ANALOG DEVICES HMC624ALP4E
Technical Data Sheet (1.02MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HMC624ALP4E is a broadband 6-bit GaAs IC Digital Attenuator that incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible and accepts either a three wire serial input or a 6-bit parallel word. The HMC624ALP4E also features a user selectable power up state and a serial output port for cascading other serial controlled components. It requires no external matching components. It is ideal for cellular/3G infrastructure, WiBro/WiMAX/4G, IF and RF applications.
  • 0.5dB LSB steps to 31.5dB
  • Power-up state selection
  • High input IP3 (+55dBm)
  • Low insertion loss (2.2dB at 3.5GHz)
  • TTL/CMOS compatible, serial, parallel or latched parallel control
  • ±0.25dB Typical step error
ESD sensitive device, take proper precaution while handling the device.

Product Information

Frequency Max:
6GHz
Frequency Min:
0Hz
Attenuation Step Size:
0.5dB
Attenuation - Typical:
31.5dB
Insertion Loss:
2.3dB
No. of Bits:
6bit
Supply Voltage Min:
-
Supply Voltage Max:
5V
RF Input Power:
30dBm
RF IC Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Max:
85°C
Operating Temperature Min:
-40°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Communications & Networking;
  • Wireless;
  • Microwave;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454