Low

HMC611LP4E - 

RF Detector / Controller IC, 1 MHz to 10 GHz, 15 dBm Input Power, 4.5 V to 5.5 V supply, HQFN-24

HMC611LP4E - RF Detector / Controller IC, 1 MHz to 10 GHz, 15 dBm Input Power, 4.5 V to 5.5 V supply, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC611LP4E
Order Code:
2456633
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC611LP4E is a Logarithmic Detector/Controller that converts RF signals at its input, to a proportional DC voltage at its output. It employs a successive compression topology which delivers extremely high dynamic range and conversion accuracy over a wide input frequency range. As the input power is increased, successive amplifier moves into saturation one by one creating an accurate approximation of the logarithm function. The output of a series of square law detectors is summed, converted into voltage domain and buffered to drive the LOGOUT output. For detection mode, the LOGOUT pin is shorted to the VSET input and will provide a nominal logarithmic slope of -25mV/dB and an intercept of 18dBm (22dBm for ƒ >=5.8GHz). The HMC611LP4E can also be used in the controller mode where an external voltage is applied to the VSET pin, to create an AGC or APC feedback loop.
  • Wide dynamic range (up to 63dB)
  • High accuracy (±1dB with 54dB range up to 8GHz)
  • Excellent stability over-temperature
  • Buffered temperature sensor output

Applications

RF Communications, Wireless, Power Management, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1MHz
:
10GHz
:
-
:
15dBm
:
-
:
HQFN
:
24Pins
:
4.5V
:
5.5V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
Php1,550.50 Php 1550.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php1,550.50
10 + Php1,430.30
100 + Php1,221.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.