Low

HMC586LC4B - 

VCO W/BUFFER AMP, 4-8GHZ, HQFN-24

HMC586LC4B - VCO W/BUFFER AMP, 4-8GHZ, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC586LC4B
Order Code:
2456650
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
HQFN
:
5V
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMC586LC4B is a wideband GaAs InGaP Voltage Controlled Oscillator which incorporates the resonator, negative resistance device and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator's monolithic construction. The Vtune port accepts an analogue tuning voltage from 0 to 18V. The device operates from a single 5V supply, consumes only 55mA of current and is housed in a RoHS compliant SMT package. This wideband VCO uniquely combines the attributes of ultra-small size, low phase noise, low power consumption and wide tuning range.
  • Wide tuning bandwidth
  • 5dBm Pout
  • -100dBc/Hz @100kHz Low SSB phase noise
  • No external resonator needed

Applications

Aerospace, Defence, Military, Test & Measurement, Medical, Industrial

Related Searches

1 In stock

1 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
Php12,759.30 Php 12759.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php12,759.30
10 + Php12,220.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.