Low

ANALOG DEVICES  HMC565LC5  RF Amplifier IC, 18.5 dB Gain / 2.5 dB Noise, 6 GHz to 20 GHz, 3 V, HQFN-32

ANALOG DEVICES HMC565LC5
Manufacturer Part No:
HMC565LC5
Order Code:
2456532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
6GHz
Frequency Max:
20GHz
Gain:
18.5dB
Noise Figure Typ:
2.5dB
RF IC Case Style:
HQFN
No. of Pins:
32Pins
Supply Voltage Min:
-
Supply Voltage Max:
3V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.004082