Low

ANALOG DEVICES  HMC547LP3E  RF SWITCH, SPDT, 20GHZ, HVQFN-16

ANALOG DEVICES HMC547LP3E
Technical Data Sheet (650.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
20GHz
RF IC Case Style:
HVQFN
No. of Pins:
16Pins
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
HMC547 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001058

Alternatives

RF SWITCH, SPDT, 20GHZ, QFN-16

ANALOG DEVICES

2 in stock

Price for: Each

1+ Php5,107.30 5+ Php4,952.40 10+ Php4,798.00 25+ Php4,534.80 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.