Low

HMC531LP5E - 

VCO, 13.6-14.9GHZ, HQFN-32

HMC531LP5E - VCO, 13.6-14.9GHZ, HQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC531LP5E
Order Code:
2456648
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
HQFN
:
5V
:
-
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HMC531LP5E is a GaAs InGaP Hetero-junction Bipolar Transistor (HBT) MMIC VCO integrates resonators, negative resistance devices, varactor diodes and features half frequency and divide-by-4 outputs. The VCOs phase noise performance is excellent over temperature, shock and process due to the oscillator's monolithic structure. Power output is 7dBm typical from a 5V supply voltage. The prescaler function can be disabled to conserve current if not required. The voltage controlled oscillator is packaged in a leadless surface mount package and requires no external matching components.
  • 7.0dBm Pout
  • -110dBc/Hz @100kHz Phase noise
  • No external resonator needed

Applications

Aerospace, Defence, Military, Test & Measurement, Automation & Process Control, RF Communications, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Php2,649.00 Php 2649.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php2,649.00
10 + Php2,442.90
100 + Php2,086.20
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.