Low

HMC526LC4 - 

RF GaAs MMIC I/Q Mixer IC, RF/LO Range 6 GHz to 10 GHz, HQFN-24

HMC526LC4 - RF GaAs MMIC I/Q Mixer IC, RF/LO Range 6 GHz to 10 GHz, HQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC526LC4
Order Code:
2456588
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC526LC4 is a compact general purpose GaAs I/Q MMIC Mixer used as either an image reject mixer or a single sideband up-converter. The mixer utilizes two standard Hittite double balanced mixer cells and a 90 degree hybrid fabricated in a GaAs MESFET process. A low frequency quadrature hybrid was used to produce a 100MHz USB IF output. This product is a much smaller alternative to hybrid style image reject mixers and single sideband up-converter assemblies. The HMC526LC4 eliminates the need for wire bonding allowing use of surface mount manufacturing techniques.
  • DC to 3.5GHz Wide IF bandwidth
  • 40dB Image rejection
  • 50dB LO to RF isolation
  • 28dBm High input IP3

Applications

RF Communications, Test & Measurement, Aerospace, Defence, Military

Product Information

:
6GHz
:
10GHz
:
-
:
-
:
HQFN
:
24Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
Php2,392.10 Php 2392.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php2,392.10
5 + Php2,301.30
10 + Php2,236.70
25 + Php2,133.40
50 + Php1,996.30
100 + Php1,933.00
250 + Php1,722.90
500 + Php1,690.80