Low

ANALOG DEVICES  HMC521LC4  I/Q MIXER, 8.5-13.5GHZ, HQFN-24

ANALOG DEVICES HMC521LC4
Technical Data Sheet (640.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
8.5GHz
Frequency Max:
13.5GHz
Supply Voltage Min:
-
Supply Voltage Max:
-
RF IC Case Style:
HQFN
No. of Pins:
24Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002203

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.