Low

ANALOG DEVICES  HMC517LC4  RF AMP, 18DB, 26GHZ, 3V, HQFN-24

ANALOG DEVICES HMC517LC4
Technical Data Sheet (645.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
17GHz
Frequency Max:
26GHz
Gain:
18dB
Noise Figure Typ:
2.6dB
RF IC Case Style:
HQFN
No. of Pins:
24Pins
Supply Voltage Min:
-
Supply Voltage Max:
3V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.004423