Low

HMC516LC5 - 

RF Amplifier IC, 20.5 dB Gain / 2 dB Noise, 9 GHz to 18 GHz, 3 V, HQFN-32

HMC516LC5 - RF Amplifier IC, 20.5 dB Gain / 2 dB Noise, 9 GHz to 18 GHz, 3 V, HQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC516LC5
Order Code:
2456528
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC516LC5 is a high dynamic range GaAs PHEMT MMIC Low Noise Amplifier (LNA) which operates between 9 to 18GHz. The HMC516LC5 provides 20dB of small signal gain, 2dB of noise figure and has an output IP3 of +25dBm. The P1dB output power of +13dBm enables the LNA to also function as a LO driver for balanced, I/Q or image reject mixers.
  • 25dBm OIP3
  • 3V at 65mA Single supply
  • 50R Matched input/output

Applications

RF Communications, Test & Measurement, Aerospace, Defence, Military

Product Information

:
9GHz
:
18GHz
:
20.5dB
:
2dB
:
HQFN
:
32Pins
:
-
:
3V
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

43 In stock

43 available for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
Php3,563.70 Php 3563.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php3,563.70
10 + Php3,347.30
100 + Php3,001.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.