Low

ANALOG DEVICES  HMC507LP5E  VCO, 6.65-7.65GHZ, HQFN-32

ANALOG DEVICES HMC507LP5E
Manufacturer Part No:
HMC507LP5E
Order Code:
2456642
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
-
Oscillator Case:
HQFN
Supply Voltage Nom:
5V
Product Range:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000308

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.