Low

ANALOG DEVICES  HMC475ST89E  RF AMP, 12DB, 4.5GHZ, 12V, SOT-89-3

ANALOG DEVICES HMC475ST89E
Technical Data Sheet (669.97KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
4.5GHz
Gain:
12dB
Noise Figure Typ:
3.8dB
RF IC Case Style:
SOT-89
No. of Pins:
3Pins
Supply Voltage Min:
8V
Supply Voltage Max:
12V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000106