Low

ANALOG DEVICES  HMC465LP5E  RF Amplifier IC, 12.5 dB Gain / 4 dB Noise, DC to 20 GHz, 8 V, HQFN-32

ANALOG DEVICES HMC465LP5E
Manufacturer Part No:
HMC465LP5E
Order Code:
2456520
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
-
Frequency Max:
20GHz
Gain:
12.5dB
Noise Figure Typ:
4dB
RF IC Case Style:
HQFN
No. of Pins:
32Pins
Supply Voltage Min:
-
Supply Voltage Max:
8V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001058

Similar Products