Low

HMC462LP5E - 

RF Amplifier IC, 12 dB Gain / 4 dB Noise, 2 GHz to 20 GHz, 5 V, HQFN-32

HMC462LP5E - RF Amplifier IC, 12 dB Gain / 4 dB Noise, 2 GHz to 20 GHz, 5 V, HQFN-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC462LP5E
Order Code:
2456518
Product Range
HMC462G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HMC462G series GaAs MMIC PHEMT Low Noise Distributed Amplifier which operates between 2 and 20GHz. The amplifier provides 15dB of gain, 2 to 2.5dB noise figure and +15dBm of output power at 1dB gain compression while requiring only 63mA from a single +5V supply. Gain flatness is excellent at ±0.5dB from 6 to 18GHz making the HMC462 ideal for EW, ECM and RADAR applications. The HMC462 requires a single supply of +5V at 63mA and is the self-biased version of the HMC463. The wideband amplifier I/Os are internally matched to 50R facilitating easy integration into multi-chip-modules (MCMs). All data is with the chip in a 50R test fixture connected via 0.025mm (1mil) diameter wire bonds of minimal length 0.31mm (12mil).
  • 15.5dBm P1dB
  • 5V at 63mA Self-biased

Applications

RF Communications, Aerospace, Defence, Military, Test & Measurement, Fibre Optics

Product Information

:
2GHz
:
20GHz
:
12dB
:
4dB
:
HQFN
:
32Pins
:
-
:
5V
:
-40°C
:
85°C
:
Each
:
HMC462G Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.