Low

ANALOG DEVICES  HMC451LP3E  RF Amplifier IC, 16 dB Gain / 7 dB Noise, 5 GHz to 18 GHz, 5 V, HVQFN-16

ANALOG DEVICES HMC451LP3E
Manufacturer Part No:
HMC451LP3E
Order Code:
2456513
Product Range
HMC451G Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
5GHz
Frequency Max:
18GHz
Gain:
16dB
Noise Figure Typ:
7dB
RF IC Case Style:
HVQFN
No. of Pins:
16Pins
Supply Voltage Min:
-
Supply Voltage Max:
5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
HMC451G Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000454