Low

ANALOG DEVICES  HMC447LC3  Special Function IC, RF Frequency Divider, GaAs HBT MMIC, 10 GHz to 26 GHz, 4.75 V to 5.25 V, QFN-16

ANALOG DEVICES HMC447LC3
Manufacturer Part No:
HMC447LC3
Order Code:
2456484
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Function:
RF Frequency Divider
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
IC Package Type:
QFN
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.